M83723/82A18089 L/C

Heilind Number:EDA346-044-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-803

Detailed Description

Enhance connectivity in your applications with our Card Edge Connectors. Designed for efficient PCB-to-PCB connections, these connectors feature dual rows, each offering 44 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with copper alloy contacts, they guarantee excellent conductivity, while the 3A amperage rating supports high-power applications. With a pitch of 0.125 inches and row spacing of 0.2 inches, they facilitate precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial settings. Choose our green Card Edge Connectors for quality and efficiency in your projects.