346-044-522-804

Heilind Number:EDA346-044-522-804
Manufacturer:EDAC
Manufacturer Number:346-044-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-804

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, featuring a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. Designed with two rows of Copper Alloy contacts and a .125-inch pitch, they offer seamless board-to-board connectivity with 44 positions for versatile applications. The straight mount orientation and operating temperature range of -40 to 105°C make them suitable for various industrial settings. Upgrade your PCB assemblies with these high-quality connectors, a must-have in any electronic engineer's toolkit.