M83723/82A1808N L/C

Heilind Number:EDA346-044-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-807

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green color, they offer a striking visual cue in your assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure robust performance in various environments. The dual-row design with 44 positions allows for efficient power and data transfer. Each connector boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they enable precise alignment and secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse applications. Whether you're a hobbyist or a professional, these connectors are a must-have in your toolkit. Elevate your PCB projects with the superior quality and performance of these Card Edge Connectors.