M83723/82A18146 L/C

Heilind Number:EDA346-044-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-812

Detailed Description

Enhance circuit connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a dual-row configuration and a total of 44 positions, they offer ample space for intricate circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make them easy to install, while the .2-inch row spacing allows for efficient board-to-board connections. Upgrade your electronic projects with these high-quality connectors, a vital component in any modern PCB assembly.