M83723/82A18147 L/C

Heilind Number:EDA346-044-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-858

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 44 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, and with a 3A amperage rating, they can handle heavy-duty power requirements with ease. Whether for industrial or commercial applications, these connectors are a versatile and essential component for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide steadfast performance even in challenging conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.