M83723/82A18148 L/C

Heilind Number:EDA346-044-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-522-878

Detailed Description

Enhance the connectivity of your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a visually appealing touch to your PCB assembly. With a durable housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, these connectors ensure reliable and secure connections. The dual-row design with 44 positions allows for efficient data transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, they can withstand harsh operating conditions with a temperature range of -40 to 105 °C. Trust in the quality and functionality of these connectors to meet your connectivity needs seamlessly.