M83723/82A18149 L/C

Heilind Number:EDA346-044-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-101

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant Green color, ensuring easy identification. With a robust amperage rating of 3A, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. Featuring a single row layout with 44 gold-plated Copper Alloy contacts, they offer efficient signal transmission with minimal interference. The precise .125-inch pitch and .2-inch row spacing allow for secure attachment to your board. Engineered for versatility, these connectors support a straight mount orientation, facilitating hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Elevate your connectivity solutions with these essential components.