M83723/82A1814N L/C

Heilind Number:EDA346-044-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-102

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 44 positions, offering optimal versatility for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient connection is guaranteed. The contact material, Copper Alloy, further enhances conductivity for uninterrupted signal transmission. Available in a sleek green color, these connectors not only deliver on functionality but also add a touch of style to your setup. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand extreme conditions without compromising performance. Upgrade your PCB connections with confidence and precision.