M83723/82A18316 L/C

Heilind Number:EDA346-044-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a current rating of 3 A, they offer reliable power transmission for various applications. The single-row design with 44 positions and a pitch of .125 inches facilitates precise connections, while the Copper Alloy contact material guarantees excellent conductivity. Perfect for board-to-board PCB setups, these connectors support efficient data and signal transfer. Their straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance versatility, making them ideal for use in diverse electronic systems. Trust in our connectors to deliver exceptional performance and quality in every connection.