M83723/82A18317 L/C

Heilind Number:EDA346-044-526-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and efficiency in mind, these connectors offer seamless integration for your electronic projects. Boasting a vibrant green hue, they not only provide functional benefits but also add a pop of color to your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, durability and reliability are guaranteed. Featuring a single row configuration with a pitch of .125 inches and 44 positions, they ensure optimal signal transmission. The straight mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are built to withstand harsh environmental conditions. Elevate your connectivity game with these essential components.