M83723/82A18318 L/C

Heilind Number:EDA346-044-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 44 positions, they offer ample room for high-speed data transfer. Crafted with precision, the contacts are made of resilient Copper Alloy, ensuring long-term reliability. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in their straight mount orientation for a secure and stable connection. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.