M83723/82A18319 L/C

Heilind Number:EDA346-044-526-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them ideal for various electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and efficient performance. With a single row layout and 44 positions, they facilitate secure board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse industrial applications. Elevate your connectivity solutions with our high-quality Card Edge Connectors.