M83723/82A1831N L/C

Heilind Number:EDA346-044-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-158

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a single row layout with 44 positions, they ensure efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in diverse environments. With a pitch of .125 inches and row spacing of .2 inches, precise PCB assembly is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component. Available in a sleek green color, they not only deliver outstanding performance but also add a touch of sophistication to your design.