346-044-526-201

Heilind Number:EDA346-044-526-201
Manufacturer:EDAC
Manufacturer Number:346-044-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-201

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, they offer a reliable link between components, ensuring optimal functionality. With a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only provide visual appeal but also guarantee long-lasting performance. The two rows of Copper Alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, facilitate efficient data transmission. Featuring 44 positions, these connectors offer ample connectivity options for your applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various environments. Upgrade your device's connectivity with these essential components.