346-044-526-202

Heilind Number:EDA346-044-526-202
Manufacturer:EDAC
Manufacturer Number:346-044-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-202

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a current rating of 3 A, they ensure reliable power transmission while maintaining safety standards. The Copper Alloy contacts offer superior conductivity, while the 2-row configuration with 44 positions allows for versatile board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connectors are essential for seamless PCB integration. Trust in our high-quality connectors to meet your connectivity needs with precision and efficiency.