M83723/82A1831Y L/C

Heilind Number:EDA346-044-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-203

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and are suitable for a variety of applications. With a current rating of 3 A, they offer reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. These connectors boast two rows of high-quality Copper Alloy contacts, providing a total of 44 positions with a pitch of .125 inches. Their straight mount orientation and .2 inch row spacing make for easy and efficient installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in diverse environments. Elevate your connectivity game with these essential components.