346-044-526-204

Heilind Number:EDA346-044-526-204
Manufacturer:EDAC
Manufacturer Number:346-044-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-204

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal power transfer, these connectors have a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 44 positions each, they offer ample space for efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Choose straight mount orientation for seamless installation. Elevate your connectivity game with these cutting-edge connectors.