M83723/82A20166 L/C

Heilind Number:EDA346-044-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer reliability and durability in various electronic applications. With a double-row configuration and a total of 44 positions, they ensure efficient data transfer and signal integrity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee high performance even in demanding environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for use in diverse industries. Choose our Card Edge Connectors for robust and dependable board-to-board connections.