M83723/82A20167 L/C

Heilind Number:EDA346-044-526-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 44 positions, they offer ample room for seamless board-to-board connections. Each connector is crafted with precision, with copper alloy contacts providing reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for industrial machinery or consumer electronics, these connectors are perfect for applications requiring a 3 A current rating. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic engineer's toolkit.