M83723/82A20168 L/C

Heilind Number:EDA346-044-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-212

Detailed Description

Enhance connectivity within your electronic devices with these versatile Card Edge Connectors. Designed for seamless integration in PCB assemblies, they feature a vibrant Green color for easy identification. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in demanding environments. The connectors boast a dual-row configuration with 44 positions, allowing for efficient data transmission. Constructed with high-quality Copper Alloy contacts, they facilitate secure and stable connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Explore their potential in enhancing connectivity within your projects.