M83723/82A20169 L/C

Heilind Number:EDA346-044-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-258

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row configuration and a total of 44 positions, these connectors ensure secure and efficient board-to-board PCB connections. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, they offer a 3A amperage and can operate in temperatures ranging from -40 to 105°C. Whether you're a professional in the industry or a DIY enthusiast, these connectors are essential for seamless electronic assembly. Explore our range of products for more connector options.