M83723/82A2016N L/C

Heilind Number:EDA346-044-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-602

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with a total of 44 positions, optimizing space efficiency. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission, while the green color coding simplifies identification. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless board-to-board connections. Choose our Card Edge Connectors for unrivaled quality and performance in your electronic applications.