M83723/82A20256 L/C

Heilind Number:EDA346-044-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-604

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure both reliability and safety. Featuring a single row design with 44 positions, they facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 3A. Built for versatility, these connectors offer a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our connectors to deliver exceptional performance and durability for all your connectivity needs.