M83723/82A20257 L/C

Heilind Number:EDA346-044-526-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-607

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 44 positions, ideal for high-density applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a 3A amperage rating and copper alloy contacts, you can count on efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in our quality engineering for seamless board-to-board connectivity.