M83723/82A2025N L/C

Heilind Number:EDA346-044-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-658

Detailed Description

Enhance your PCB connectivity with these efficient Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 44 positions, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Upgrade your setup with these green connectors, offering a perfect balance of functionality and durability.