346-044-526-802

Heilind Number:EDA346-044-526-802
Manufacturer:EDAC
Manufacturer Number:346-044-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-802

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and a total of 44 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Their straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity infrastructure with these high-quality connectors.