346-044-526-804

Heilind Number:EDA346-044-526-804
Manufacturer:EDAC
Manufacturer Number:346-044-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Sporting a sleek green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and longevity. With two rows of copper alloy contacts, each offering a 3 A current rating, you can trust in reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the straight orientation simplifies assembly. Featuring 44 positions, these connectors facilitate extensive interconnectivity possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Elevate your connectivity solutions with these high-quality Card Edge Connectors.