| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/82A20287 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-044-526-807 |
M83723/82A20287 L/C
| Heilind Number: | EDA346-044-526-807 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/82A20287 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for high performance, these connectors guarantee a steady amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable conductivity. With 44 positions spread across 2 rows and a pitch of .125 inches, they offer seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your electronic projects with these essential components.

