M83723/82A20288 L/C

Heilind Number:EDA346-044-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-808

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each rated for 3A, they offer a total of 44 positions with a pitch of .125 inches. The straight mount orientation and .2 inch row spacing make them easy to install, while their wide operating temperature range of -40 to 105°C guarantees performance in various environments. Perfect for your connectivity needs, these Card Edge Connectors are a must-have for any electronic project.