M83723/82A20289 L/C

Heilind Number:EDA346-044-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 44 positions, they offer ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in a wide temperature range of -40 to 105°C, they are suitable for various industrial applications. Whether you need straight or right-angle mounting, these connectors provide flexibility and efficiency in your electronic assemblies. Trust in our connectors to optimize performance and streamline your PCB designs.