M83723/82A2028N L/C

Heilind Number:EDA346-044-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3 A, these connectors ensure reliable power transmission. The two-row configuration and copper alloy contact material provide secure and efficient connections. Offering a pitch of .125 inches and row spacing of .2 inches, they are perfect for a variety of board-to-board applications. With 44 positions available, you have ample room for connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your PCBs with these top-of-the-line connectors for seamless performance.