M83723/82A2028Y L/C

Heilind Number:EDA346-044-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a sleek Green design, these connectors are not just visually appealing but also high-performing, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and 44 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Designed for straight mount orientation, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for both industrial and commercial use. Upgrade your connectivity solutions with these premium Card Edge Connectors.