M83723/82A20397 L/C

Heilind Number:EDA346-044-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure reliable performance in diverse applications. With a single row configuration and 44 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Choose straight mount orientation for easy installation. Upgrade your PCB connections with these high-quality components.