M83723/82A20398 L/C

Heilind Number:EDA346-044-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout featuring 44 positions, these connectors offer high-density board-to-board connectivity with a pitch of .125 inches. The Copper Alloy contact material and straight mount orientation further enhance performance and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Elevate your PCB assembly process with these essential connectors, a testament to quality and innovation.