M83723/82A20399 L/C

Heilind Number:EDA346-044-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they boast a vibrant Green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh conditions. Featuring a single row layout with 44 positions, these connectors offer seamless integration for your electronic projects. The Copper Alloy contacts provide superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.