M83723/82A2039Y L/C

Heilind Number:EDA346-044-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 44 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse industrial applications. Upgrade your circuitry with these high-performance connectors.