M83723/82A20416 L/C

Heilind Number:EDA346-044-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-112

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 44 positions, ensuring seamless connectivity for your PCB projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Whether you're a DIY enthusiast or a professional, these connectors are a must-have in your toolkit. Upgrade your setup today and experience superior connection quality.