346-044-540-201

Heilind Number:EDA346-044-540-201
Manufacturer:EDAC
Manufacturer Number:346-044-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors not only offer a pop of color but also deliver exceptional performance, with a 3A amperage rating. Constructed from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and 44 positions, they provide ample room for seamless PCB connections. The copper alloy contact material guarantees reliable conductivity, while a .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for a secure fit, making them a must-have in your connector arsenal. Elevate your connectivity game with these essential components.