346-044-540-202

Heilind Number:EDA346-044-540-202
Manufacturer:EDAC
Manufacturer Number:346-044-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer a visually appealing touch to your PCB layout. With a current rating of 3 A, they ensure reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The double-row design with 44 positions allows for versatile connections on your board. Made with high-quality Copper Alloy contacts, they ensure optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device with these essential components for efficient and secure board-to-board connections. Explore our full range of connectors for all your electronic needs.