M83723/82A20418 L/C

Heilind Number:EDA346-044-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-203

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure optimal performance in power transmission. Engineered for efficiency, they offer two rows of copper alloy contacts, totaling 44 positions with a pitch of .125 inches. The straight mount orientation and compact row spacing of .2 inches guarantee a snug fit on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for diverse applications in the electronics industry. Trust in these connectors for reliable and durable board-to-board connections.