346-044-540-204

Heilind Number:EDA346-044-540-204
Manufacturer:EDAC
Manufacturer Number:346-044-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-204

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for precision and durability, they feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in operation. With a contact material of Copper Alloy, they offer efficient conductivity, while their double-row design with 44 positions allows for seamless integration. The .125-inch pitch and .2-inch row spacing provide optimal spacing for your circuit needs. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Install with ease in a straight mount orientation for convenient usage. Trust in these high-quality connectors for seamless board-to-board connectivity.