M83723/82A20419 L/C

Heilind Number:EDA346-044-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a high amperage rating of 3A, they offer reliable power transmission. The Copper Alloy contact material ensures secure and efficient connections. This dual-row connector has 44 positions, with a pitch of .125 inches and row spacing of .2 inches, allowing for precise PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.