M83723/82A2041Y L/C

Heilind Number:EDA346-044-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-212

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 44 positions, these connectors offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide flexibility in board layout. Install with ease in a straight mount orientation for seamless integration. Upgrade your device with these high-quality connectors, a must-have for any electronics project.