M83723/82A22126 L/C

Heilind Number:EDA346-044-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-258

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB layouts. Featuring a vibrant green hue, they offer both visual appeal and easy identification. With a robust amperage rating of 3A, these connectors ensure reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .125 inches and 44 positions, they facilitate efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make them suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB assemblies. Explore our range of connectors to find the perfect fit for your project.