M83723/82A22127 L/C

Heilind Number:EDA346-044-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-602

Detailed Description

Explore seamless connectivity with our Card Edge Connectors in a vibrant green hue, designed for effortless integration in your projects. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row design with 44 positions, and a contact material of Copper Alloy, they offer efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy installation on your PCB. With a straight mount orientation, they provide versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your projects with these high-performance connectors, a must-have in any engineer's toolkit.