M83723/82A22128 L/C

Heilind Number:EDA346-044-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, these connectors not only stand out visually but also boast top-notch functionality. With a current rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees sturdy construction and fire-retardant properties. The single-row design with 44 positions offers ample connectivity options, while the copper alloy contact material ensures excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, these connectors, with a straight mount orientation, are versatile and easy to integrate. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Elevate your electronic assemblies with these high-quality Card Edge Connectors.