M83723/82A22129 L/C

Heilind Number:EDA346-044-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-604

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, each connector features a single row with 44 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee both reliability and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The vibrant green color adds a touch of visual distinction, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them a staple in any electronics project. Upgrade your connectivity solutions with these essential components.