M83723/82A22196 L/C

Heilind Number:EDA346-044-540-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 44 positions, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in diverse operating conditions. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Engineered for versatility, these connectors offer a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these green-colored Card Edge Connectors and experience enhanced performance.