M83723/82A22197 L/C

Heilind Number:EDA346-044-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-658

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them ideal for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure both durability and performance. With a single row layout, a pitch of .125 in, and a row spacing of .2 in, they provide efficient signal transmission across 44 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.