346-044-540-802

Heilind Number:EDA346-044-540-802
Manufacturer:EDAC
Manufacturer Number:346-044-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-540-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, these connectors are not only visually appealing but also durable and flame retardant. With a double-row design and a total of 44 positions, they offer ample space for secure connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mounting orientation, these connectors provide seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your electronics project with these essential components.